Fristads 300563 Navy, Yellow Women's Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

£488.91

(exc. VAT)

£586.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.91

*price indicative

RS Stock No.:
689-055
Mfr. Part No.:
300563-171-405
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Hi Vis Jacket

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Lining Material

50% Aramid Fibre

Outer Material

2% Antistatic Fibre

Series

300563

Closure Type

Velcro Fastening

Resistance Features

Flame Resistant

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Shell Jacket is designed to provide exceptional protection in challenging environments. This jacket boasts waterproof, windproof, and breathable properties, ensuring that you stay dry and comfortable in all weather conditions. Equipped with a variety of practical features such as a detachable and adjustable hood, multiple secure pockets, and adjustable hem, it’s perfect for those requiring Durable workwear without compromising on safety. Certified to several stringent standards, including EN 61482 and EN ISO 20471, this jacket is not only functional but also promotes high visibility, making it Ideal for outdoor work settings where safety is paramount.

Detachable and adjustable hood for versatility

Two way zip front placket with concealed Velcro fastening

Additional inside pockets for secure storage of essentials

Adjustable sleeve ends with elastic inner cuffs for a snug fit

Extended back and adjustable hem with drawstring for added comfort

Zip in lining available for embroidery and transfer

Inherent flame protection with a transition to PFAS free materials

Lightweight fabric with a weight of 260 g/m² for the outer and 130 g/m² for the lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy