Portwest S469 Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

£29.00

(exc. VAT)

£34.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.00

*price indicative

RS Stock No.:
324-336
Mfr. Part No.:
S469YERXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Series

S469

Resistance Features

Water Resistant, Windproof

Standards/Approvals

EN 343 Class 3:2 X, EN ISO 20471 & ANSI

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Reversible Bodywarmer is a cleverly designed garment that traps heat to keep you warm, whether worn on either side. The Hi-Vis side enhances visibility and safety, making it ideal for situations where extra visibility is required. It can also interact with style S468, offering versatile and practical protection in varying conditions.

Quilt lined for thermal insulation

Two lower pockets

Reflective tape for increased visibility

Reversible garment for multi use

4 pockets for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy