Portwest S768 Yellow Unisex Hi Vis Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

£104.17

(exc. VAT)

£125.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£104.17

*price indicative

RS Stock No.:
750-433
Mfr. Part No.:
S768YGYXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

2XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Fleece

Outer Material

Polyester

Series

S768

Resistance Features

Stain Resistant

Closure Type

Hook & Loop

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Contrast executive jacket is designed to provide reliable protection, warmth, and high visibility for professionals working in cold, wet, and low light environments. the jacket features a fully waterproof construction with taped seams and an eco friendly water repellent fabric finish that helps keep the wearer dry throughout the day. combining thermal protection with a functional executive style, it is well suited for demanding outdoor tasks where comfort, durability, and visibility are essential.

Supports a secure and adjustable fit using hook and loop cuffs

Includes multiple utility pockets for organized and ample storage

Provides two lower pockets for convenient access to tools and essentials

Enhances wearer visibility with integrated high visibility design

Incorporates contrast panels to help protect against dirt and wear

Complies with EN ISO 20471 Class 3 requirements for high visibility safety clothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy