Regatta Professional TRA712 Orange Unisex Hi Vis Softshell, S

Subtotal (1 unit)*

£25.21

(exc. VAT)

£30.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.21

*price indicative

RS Stock No.:
267-549
Mfr. Part No.:
TRA712 188 50
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Size

S

Product Type

Hi Vis Softshell

Colour

Orange

Gender

Unisex

Series

TRA712

Standards/Approvals

EN20471 STANDARD

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Hi-Vis Pro Contract Ablaze 2 Layer Softshell is certified to EN ISO 20471:2013 A1:2016 Class 3, with the orange colorway also conforming to RIS-3279-TOM. It features ID Reflection with angled chevrons for improved visibility and is made using recycled materials.

Warm backed woven Softshell

Printable Softshell fabric

2 zipped lower pockets

Zip guard for comfort when worn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy