TE Connectivity PCB Relay, 9V dc Coil, 900 MHz Max. Coil Freq., DPDT

Subtotal (1 reel of 1000 units)*

£2,353.82

(exc. VAT)

£2,824.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,353.82£2.354

*price indicative

RS Stock No.:
474-285
Distrelec Article No.:
304-59-843
Mfr. Part No.:
1-1462039-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Maximum Coil Frequency

900MHz

Product Type

Relay

Coil Resistance

579Ω

Insertion Loss

-0.33dB

Isolation

-37dB

Contact Configuration

DPDT

Terminal Type

Surface Mount

Mount Type

PCB

Contact Current

5A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

10mm

Series

Axicom IM

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Coil Power

0.14W

Height

5.65mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
PT
The TE Connectivity high-performance relay is designed for general-purpose signal applications, ensuring reliability and efficiency in various settings. The device utilizes a polarized, monostable mechanism and features a 2 Form C DPDT-CO configuration, which lends itself to versatile switching capabilities. With a robust contact rating and impressive coil voltage specification, this relay provides seamless operation for DC applications. Its hermetically sealed enclosure enhances durability, making it suitable for challenging environments, while the unique construction ensures consistent performance over time. Engineered for easy PCB SMT integration, this relay simplifies installation and contributes to overall system efficiency. The combination of exceptional electrical characteristics, such as high insulation resistance and limited contact current ratings, establishes this relay as a trusted component in a multitude of electronic applications.

Supplies a reliable solution for signal switching in diverse applications

Ensures minimal insertion loss, maintaining signal integrity

Features gold-plated contacts for enhanced conductivity and reduced wear

Designed to withstand extreme temperature ranges, enhancing durability

Offers reflow solder capability, making installation efficient and straightforward

Exhibits low weight, facilitating ease of integration into compact designs

Meets various international compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy