TE Connectivity Surface RF Relay, 3V Coil, DPDT

Subtotal (1 reel of 1000 units)*

£2,216.18

(exc. VAT)

£2,659.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£2,216.18£2.216

*price indicative

RS Stock No.:
472-358
Distrelec Article No.:
304-64-472
Mfr. Part No.:
1462038-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RF Relay

Coil Resistance

64Ω

Insertion Loss

-0.03dB

Contact Configuration

DPDT

Terminal Type

Surface Mount

Mount Type

Surface

Minimum Operating Temperature

-40°C

Contact Current

2A

Maximum Operating Temperature

85°C

Series

Axicom IM

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant

Coil Power

0.14W

Height

5.65mm

Length

10mm

Contact Material

Ruthenium, Palladium

COO (Country of Origin):
PT
The TE Connectivity general purpose signal relay offers reliable performance in various applications where precise control is essential. Designed with a polarized, monostable coil magnetic system, this product ensures optimal functionality across multiple DC current scenarios. Its compact dimensions make it suitable for board mounting, while the advanced bifurcated/twin contact arrangement enhances switching reliability. Operating efficiently within a broad temperature range, this relay is particularly ideal for demanding environments, providing users with a versatile solution that guarantees durability and effectiveness. The hermetically sealed enclosure further adds to its resilience, ensuring consistent operations even in adverse conditions.

Features a polarised, monostable design for stability in operations

Offers a dual form C DPDT-CO configuration for versatile applications

Designed to maintain robust performance in temperature extremes

Includes high dielectric insulation for enhanced safety and performance

Utilises gold-plated contacts for superior conductivity and reduced wear

Manufactured to be compatible with PCB SMT, simplifying integration

Supports reflow soldering techniques for efficient assembly

Packaged in reels for convenient handling and storage

Meets stringent compliance standards for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy