Bossard Stainless Steel Hex Nut M2.5, DIN 934, ISO 4032
- RS Stock No.:
- 288-4418
- Distrelec Article No.:
- 300-71-977
- Mfr. Part No.:
- BN 628 M2,5
- Brand:
- Bossard
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4418
- Distrelec Article No.:
- 300-71-977
- Mfr. Part No.:
- BN 628 M2,5
- Brand:
- Bossard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Material | Stainless Steel | |
| Product Type | Hex Nut | |
| Size | M2.5 | |
| Standards/Approvals | DIN 934, ISO 4032 | |
| Distrelec Product Id | 30071977 | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Material Stainless Steel | ||
Product Type Hex Nut | ||
Size M2.5 | ||
Standards/Approvals DIN 934, ISO 4032 | ||
Distrelec Product Id 30071977 | ||
- COO (Country of Origin):
- TW
The BN 628 M2.5 Hex nut is a high-quality product designed to meet your needs. With precision engineering and durable materials, it is sure to provide reliable performance in any application.
Compact and lightweight design for easy handling and installation
High-quality materials ensure long-lasting durability
Precision engineering for accurate and reliable performance
Easy to use and install for seamless integration into your system
Cost-effective solution for your electrical needs

