Yahata Neji Plain Stainless Steel, Hex Bolt, M12 x 50 mm
- RS Stock No.:
- 418-8211
- Mfr. Part No.:
- M12X50
- Brand:
- Yahata Neji
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 418-8211
- Mfr. Part No.:
- M12X50
- Brand:
- Yahata Neji
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yahata Neji | |
| Product Type | Hex Bolt | |
| Length | 50mm | |
| Thread | M12 | |
| Material | Stainless Steel | |
| Grade | A2 | |
| Finish | Plain | |
| Standards/Approvals | JIS B 1180 | |
| Select all | ||
|---|---|---|
Brand Yahata Neji | ||
Product Type Hex Bolt | ||
Length 50mm | ||
Thread M12 | ||
Material Stainless Steel | ||
Grade A2 | ||
Finish Plain | ||
Standards/Approvals JIS B 1180 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
ISO Stainless Steel Hex Bolts
Approvals: JIS B 1180 appendix
Related links
- Yahata Neji Plain Stainless Steel M12 x 45 mm
- Yahata Neji Plain Stainless Steel M16 x 50 mm
- Yahata Neji Plain Stainless Steel M6 x 18 mm
- Yahata Neji Plain Stainless Steel M4 x 15 mm
- Yahata Neji Plain Stainless Steel M6 x 20 mm
- Yahata Neji Plain Stainless Steel M6 x 12 mm
- Yahata Neji Plain Stainless Steel M6 x 25 mm
- Yahata Neji Plain Stainless Steel M6 x 15 mm

