Yahata Neji Plain Stainless Steel, Hex Bolt, M10 x 20 mm

Image representative of range

Subtotal (1 box of 10 units)*

£9.77

(exc. VAT)

£11.72

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 18 left, shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£9.77£0.977

*price indicative

RS Stock No.:
418-8081
Mfr. Part No.:
M10X20
Brand:
Yahata Neji
Find similar products by selecting one or more attributes.
Select all

Brand

Yahata Neji

Product Type

Hex Bolt

Length

20mm

Thread

M10

Material

Stainless Steel

Finish

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP

ISO Stainless Steel Hex Bolts


Approvals: JIS B 1180 appendix


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy