RS PRO Stainless Steel A2 Stainless Steel, Hex Bolt, M10 x 130 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£68.33

(exc. VAT)

£82.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£68.33£2.733

*price indicative

RS Stock No.:
800-947
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

130mm

Thread

M10

Material

A2 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Hex Bolt, M10 x 130 mm long


The RS PRO A2 Hex Bolt is designed for secure fastening in a variety of industrial applications. Made from A2 stainless steel, this bolt offers excellent corrosion resistance, making it Ideal for use in harsh environments. Its 130 mm length and M10 thread size ensure compatibility with a wide range of components.

Features and Benefits


Material: A2 stainless steel provides superior corrosion resistance
Length: 130 mm length for versatile application
Thread: M10 thread for secure fastening
Finish: Stainless steel finish for durability and longevity
Standards: Complies with DIN 931 for quality assurance

Applications


Construction projects
Automotive assembly
Marine environments
Industrial machinery

Additional Information


Meets DIN 931 standards for hex bolts
Suitable for use in environments requiring high corrosion resistance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy