RS PRO Stainless Steel 304 Stainless Steel, Hex Bolt, M10 x 85 mm

Image representative of range

Subtotal (1 bag of 25 units)*

£46.58

(exc. VAT)

£55.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£46.58£1.863

*price indicative

RS Stock No.:
800-943
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

85mm

Thread

M10

Material

304 Stainless Steel

Grade

A2

Finish

Stainless Steel

Standards/Approvals

DIN 931

RS PRO A2 Stainless Steel Hex Bolt, M10 x 85 mm long


The RS PRO A2 Stainless Steel Hex Bolt is designed for secure fastening in a variety of industrial applications. With a length of 85 mm, this bolt is Ideal for use in environments where durability and corrosion resistance are crucial.

Features and Benefits


Material: A2 Stainless Steel offers excellent corrosion resistance and durability.
Thread: M10 thread ensures compatibility with standard nuts and components.
Length: 85 mm length provides versatility for various applications.
Finish: Stainless Steel finish enhances longevity and aesthetic appeal.
Standards: Complies with DIN 931 for assured quality and performance.

Applications


Construction and building projects
Automotive assembly and repair
Machinery and equipment manufacturing
Marine and coastal installations

Additional Information


Meets DIN 931 standards for hex bolts
Suitable for use in environments exposed to moisture and chemicals
Ideal for both indoor and outdoor applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy