RS PRO Bright Zinc Steel, Hex Bolt, M27 mm x 120 mm

Image representative of range

Subtotal (1 bag of 5 units)*

£50.25

(exc. VAT)

£60.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£50.25£10.05

*price indicative

RS Stock No.:
800-595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Bolt

Length

120mm

Thread

M27 mm

Material

Steel

Grade

8.8

Finish

Bright Zinc

Standards/Approvals

DIN 931

COO (Country of Origin):
CN

RS PRO Steel Hex Bolt, M27 x 120 mm long


The RS PRO M27 Hex Bolt is a robust fastening solution designed for heavy-duty applications. Made from high-grade steel with a bright zinc finish, it offers excellent durability and corrosion resistance. Ideal for construction and industrial settings, this bolt ensures reliable performance and secure fastening.

Features and Benefits


Material: Steel construction provides high strength and durability
Finish: Bright zinc coating enhances corrosion resistance
Thread: M27 thread ensures compatibility with standard nuts and components
Grade: 8.8 grade offers high tensile strength for demanding applications
Length: 120 mm length suitable for various industrial uses
Standards: Complies with DIN 931 for quality assurance

Applications


Construction projects
Industrial machinery assembly
Heavy equipment maintenance
Structural engineering

Additional Information


Complies with DIN 931 standards for metric hex bolts
Bright zinc finish for enhanced protection against environmental factors

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy