RS PRO Bright Zinc Steel, Hex Bolt, M27 mm x 100 mm
- RS Stock No.:
- 800-593
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 5 units)*
£43.17
(exc. VAT)
£51.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 139 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £43.17 | £8.634 |
*price indicative
- RS Stock No.:
- 800-593
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 100mm | |
| Thread | M27 mm | |
| Material | Steel | |
| Grade | 8.8 | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 100mm | ||
Thread M27 mm | ||
Material Steel | ||
Grade 8.8 | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931 | ||
- COO (Country of Origin):
- CN
RS PRO Steel Hex Bolt, M27 x 100 mm long
RS PRO offers a high-quality M27 hex bolt designed for secure fastening in various industrial applications. Made from Durable steel with a bright zinc finish, this bolt ensures corrosion resistance and reliable performance. Ideal for heavy-duty tasks, it meets DIN 931 standards, providing assurance of quality and compatibility.
Features and Benefits
Material: Steel construction for strength and durability
Finish: Bright zinc coating for enhanced corrosion resistance
Thread: M27 thread for secure fastening
Length: 100 mm length suitable for a range of applications
Grade: 8.8 grade for high tensile strength
Standard: Complies with DIN 931 for quality assurance
Finish: Bright zinc coating for enhanced corrosion resistance
Thread: M27 thread for secure fastening
Length: 100 mm length suitable for a range of applications
Grade: 8.8 grade for high tensile strength
Standard: Complies with DIN 931 for quality assurance
Applications
Construction projects
Mechanical assemblies
Heavy machinery
Automotive industry
Mechanical assemblies
Heavy machinery
Automotive industry
Additional Information
Meets DIN 931 standards for dimensional accuracy and performance
Bright zinc finish provides additional protection against environmental factors
Bright zinc finish provides additional protection against environmental factors
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Zinc Plated Steel M27 mm x 120 mm
- RS PRO Plain Steel M27 mm x 100 mm
- RS PRO Stainless Steel A2 Stainless Steel M27 mm x 100 mm
- RS PRO Plain Steel M27 mm x 200 mm
- RS PRO Plain Steel M27 mm x 120 mm
- RS PRO Stainless Steel A2 Stainless Steel M27 mm x 120 mm
- RS PRO Natural High Tensile Steel M27 mm x 90 mm
- RS PRO Zinc Plated Steel M18 mm x 100 mm

