RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 130 mm
- RS Stock No.:
- 800-054
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£138.38
(exc. VAT)
£166.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £138.38 | £5.535 |
*price indicative
- RS Stock No.:
- 800-054
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 130mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 130mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO Stainless Steel A4 Hex Bolt, M16 x 130 mm long
RS PRO offers a high-quality M16 Hex Bolt designed for robust industrial applications. Made from A4 stainless steel, this bolt provides excellent corrosion resistance, making it Ideal for use in harsh environments. With a length of 130 mm, it is suitable for securing heavy-duty components.
Features and Benefits
Material: Stainless steel A4 for superior corrosion resistance
Thread: M16 for compatibility with standard fittings
Length: 130 mm for versatile application in various assemblies
Compliance: Meets DIN 931 standards for assured quality and reliability
Finish: Stainless steel finish for enhanced durability and longevity
Thread: M16 for compatibility with standard fittings
Length: 130 mm for versatile application in various assemblies
Compliance: Meets DIN 931 standards for assured quality and reliability
Finish: Stainless steel finish for enhanced durability and longevity
Applications
Marine environments
Chemical processing plants
Construction and infrastructure projects
Heavy machinery assembly
Chemical processing plants
Construction and infrastructure projects
Heavy machinery assembly
Additional Information
Complies with DIN 931 standards for hex bolts
Ideal for use in environments requiring high corrosion resistance
Ideal for use in environments requiring high corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 150 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm

