RS PRO Stainless Steel Stainless Steel (A4), Hex Bolt, M16 x 110 mm
- RS Stock No.:
- 800-051
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 25 units)*
£133.48
(exc. VAT)
£160.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £133.48 | £5.339 |
*price indicative
- RS Stock No.:
- 800-051
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hex Bolt | |
| Length | 110mm | |
| Thread | M16 | |
| Material | Stainless Steel (A4) | |
| Grade | A4 | |
| Finish | Stainless Steel | |
| Standards/Approvals | DIN 931 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hex Bolt | ||
Length 110mm | ||
Thread M16 | ||
Material Stainless Steel (A4) | ||
Grade A4 | ||
Finish Stainless Steel | ||
Standards/Approvals DIN 931 | ||
RS PRO A4 Stainless Steel Hex Bolt, M16 x 110 mm long
The RS PRO A4 Stainless Steel Hex Bolt is designed for high-strength fastening applications where corrosion resistance is crucial. With a length of 110 mm and a thread size of M16, this bolt is Ideal for use in harsh environments, providing reliable performance and durability.
Features and Benefits
Material: Made from A4 stainless steel for excellent corrosion resistance.
Thread Size: M16 thread ensures compatibility with a wide range of nuts and washers.
Length: 110 mm length suitable for various industrial applications.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Thread Size: M16 thread ensures compatibility with a wide range of nuts and washers.
Length: 110 mm length suitable for various industrial applications.
Standard Compliance: Meets DIN 931 standards for quality and reliability.
Applications
Marine environments
Chemical processing plants
Construction and infrastructure projects
Chemical processing plants
Construction and infrastructure projects
Additional Information
Complies with DIN 931 standards for hex bolts.
Ideal for use in environments requiring high corrosion resistance.
Ideal for use in environments requiring high corrosion resistance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel A2 Stainless Steel M16 x 110 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 180 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 65 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 55 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 200 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 85 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 75 mm
- RS PRO Stainless Steel A2 Stainless Steel M16 x 130 mm

