DeWALT DCM Battery 550 mm Hedge Trimmer

Image representative of range

Subtotal (1 unit)*

£310.50

(exc. VAT)

£372.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.50

*price indicative

RS Stock No.:
657-131
Mfr. Part No.:
DCMHT562P1-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hedge Trimmer

Tool Type

Hedge Trimmer

Power Type

Battery

Battery Voltage

18V

Battery Capacity

5Ah

Cutting Length

550mm

Blade Type

Dual-Action

Plug Type

Type C

Weight

3.2kg

Series

DCM

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 8V XR 55cm 19mm hedge trimmer features a 55cm blade with a 19mm blade gap for fast and efficient trimming of hedges. With up to 75 minutes of runtime per charge, you can complete your task without interruption. Weighing only 3.2kg, its ergonomic overmoulded hand grips ensure comfortable handling and reduced fatigue during use.

D-Ring handle design is easy to activate in different hand positions

Wall-mounting hook on underside of hedge trimmer

39% narrower body design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy