Milwaukee M18 FUEL Battery Hedge Trimmer
- RS Stock No.:
- 218-391
- Mfr. Part No.:
- 4933493293
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-391
- Mfr. Part No.:
- 4933493293
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Tool Type | Hedge Trimmer | |
| Power Type | Battery | |
| Battery Voltage | 18V | |
| Series | M18 FUEL | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Tool Type Hedge Trimmer | ||
Power Type Battery | ||
Battery Voltage 18V | ||
Series M18 FUEL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Fuel Hedge Trimmer has double sharpened blade for clean cuts and removal of thicker material. Its Blade tip guard to protect the blades and prevent accidental damage of fences or other objects.
Sustains power under load without bogging down
Flexible battery system
Flexible battery system
Related links
- Milwaukee M18 FUEL Battery Hedge Trimmer
- Milwaukee M12 FUEL Battery Hedge Trimmer
- Milwaukee M18 FUEL Grass Trimmer Attachment
- DeWALT XR Battery Hedge Trimmer
- DeWALT DCMPH566P Battery 550 mm Hedge Trimmer
- Makita UH004GZ Battery 600 mm Hedge Trimmer
- DeWALT DCMASST1N Battery 38 cm Hedge Trimmer
- DeWALT 18V XR Battery 550 mm Hedge Trimmer
