HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 387-8531
- Mfr. Part No.:
- 09300101256
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£25.95
(exc. VAT)
£31.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 19 unit(s) shipping from 03 November 2025
- Plus 999,999,968 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £25.95 |
10 - 24 | £24.91 |
25 - 49 | £23.83 |
50 + | £22.80 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£35.69
(exc. VAT)
£42.83
(inc. VAT)
- RS Stock No.:
- 387-8531
- Mfr. Part No.:
- 09300101256
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han B | |
Type | Connector Housing | |
Size | 10B | |
Manufacturer Size Code | 10B | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Housing | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch