HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 363-8052
- Distrelec Article No.:
- 143-42-945
- Mfr. Part No.:
- 09300100302
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£27.86
(exc. VAT)
£33.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £27.86 |
10 - 24 | £26.75 |
25 + | £25.64 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.30
(exc. VAT)
£25.56
(inc. VAT)
- RS Stock No.:
- 363-8052
- Distrelec Article No.:
- 143-42-945
- Mfr. Part No.:
- 09300100302
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han B | |
Type | Connector Housing | |
Size | 10B | |
Manufacturer Size Code | 10B | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han B | ||
Type Connector Housing | ||
Size 10B | ||
Manufacturer Size Code 10B | ||
- COO (Country of Origin):
- DE
Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips