Molex PCB Receptacle, 60A, Receptacle, 173708, Through Hole, 600 V ac
- RS Stock No.:
- 683-592
- Mfr. Part No.:
- 173708-0005
- Brand:
- Molex
Subtotal (1 tray of 200 units)*
£149.95
(exc. VAT)
£179.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £149.95 | £0.75 |
*price indicative
- RS Stock No.:
- 683-592
- Mfr. Part No.:
- 173708-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Current Rating | 60A | |
| Gender | Receptacle | |
| Series | 173708 | |
| Type | PCB Receptacle | |
| Mounting Type | Through Hole | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Current Rating 60A | ||
Gender Receptacle | ||
Series 173708 | ||
Type PCB Receptacle | ||
Mounting Type Through Hole | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- SG
The Molex Busbar connector is expertly designed for optimal connectivity in applications requiring precision and reliability. Specializing in interfacing with 3.00mm bus bars, this connector combines robust construction with efficient performance. The housing is made of LCP with UL94 V-0 rating, ensuring durability and resistance to harsh environments. Each assembly is tray packed as per strict packaging specifications, making it ideal for large-scale implementations. Enhanced with selective gold plating in the contact area, alongside nickel and tin plating, this connector guarantees excellent conductivity and longevity, meeting stringent RoHS requirements. Its innovative design features a self-tapping screw compatibility that simplifies assembly processes while ensuring a secure fit.
Provides a robust self-tapping screw design for easy assembly
Adheres to rigorous RoHS standards for safety and environmental compliance
Packed according to specific assembly requirements, ensuring reliability in production
Precision-engineered dimensions facilitate accurate PCB layout and keep-out zone adherence
Adheres to rigorous RoHS standards for safety and environmental compliance
Packed according to specific assembly requirements, ensuring reliability in production
Precision-engineered dimensions facilitate accurate PCB layout and keep-out zone adherence
Related links
- Molex PCB Receptacle Receptacle Through Hole, 600 V ac
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
