Molex PCB Receptacle, 60A, Receptacle, 173708, Through Hole, 600 V ac
- RS Stock No.:
- 684-255
- Mfr. Part No.:
- 173708-0002
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£175.17
(exc. VAT)
£210.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £175.17 | £1.168 |
*price indicative
- RS Stock No.:
- 684-255
- Mfr. Part No.:
- 173708-0002
- Brand:
- Molex
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
| Brand | Molex | |
| Number of Contacts | 1 | |
| Current Rating | 60A | |
| Gender | Receptacle | |
| Series | 173708 | |
| Type | PCB Receptacle | |
| Mounting Type | Through Hole | |
| Voltage Rating | 600 V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Current Rating 60A | ||
Gender Receptacle | ||
Series 173708 | ||
Type PCB Receptacle | ||
Mounting Type Through Hole | ||
Voltage Rating 600 V ac | ||
- COO (Country of Origin):
- SG
The Molex Power Plane Low-Profile Bus Bar Receptacle Assembly is expertly designed for efficient power connection in applications where space is limited. With a right-angle configuration and a tail length of 3.28mm, this versatile connector accommodates 3.18mm bus bar thicknesses, ensuring compatibility across various configurations. Constructed from high-quality materials such as liquid crystal polymer and copper alloy, this assembly promises durability and reliability, making it suitable for demanding environments. Whether you are dealing with a single circuit load of 1 or utilizing it within a robust assembly, this product stands out, combining functionality with compliance to industry standards, ensuring the best performance in complex PCB configurations.
Through-hole compliant pin style provides secure electrical connections
Low-halogen material aids compliance with environmental regulations
Easy to install with PCB retention feature ensuring stable positioning
Designed for one circuit load, ideal for compact power solutions
Low-halogen material aids compliance with environmental regulations
Easy to install with PCB retention feature ensuring stable positioning
Designed for one circuit load, ideal for compact power solutions
Related links
- Molex PCB Receptacle Receptacle Through Hole, 600 V ac
- Molex PCB Receptacle for use with Board-to-Board Signal
- Molex PCB Receptacle for use with Board-to-Board, Power
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key