TE Connectivity Hood, 1106, Top Mount
- RS Stock No.:
- 504-621
- Mfr. Part No.:
- 1106477-3
- Brand:
- TE Connectivity
Subtotal (1 box of 3 units)*
£199.28
(exc. VAT)
£239.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £199.28 | £66.427 |
*price indicative
- RS Stock No.:
- 504-621
- Mfr. Part No.:
- 1106477-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1106 | |
| Type | Hood | |
| Mounting Type | Top Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1106 | ||
Type Hood | ||
Mounting Type Top Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty connector hood designed for industrial applications. It features a top-entry cable entry with an M40 thread size and is compatible with size 10 connectors. Made from die-cast aluminium alloy, it has a powder-coated finish for durability and offers IP65 ingress protection, ensuring resistance to dust and water.
Compliant with EU RoHS and ELV directives reflecting a commitment to environmental standards
Provides vital information on product compliance and safety through documentation
Crafted to be halogen free promoting safer disposal options
Supports various CAD file formats allowing easy integration into design projects
Offers detailed usage instructions to ensure safe handling and user safety
Provides vital information on product compliance and safety through documentation
Crafted to be halogen free promoting safer disposal options
Supports various CAD file formats allowing easy integration into design projects
Offers detailed usage instructions to ensure safe handling and user safety
