TE Connectivity Hood, 1102, Side Mount
- RS Stock No.:
- 480-292
- Mfr. Part No.:
- 1102755-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£261.15
(exc. VAT)
£313.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £261.15 | £130.575 |
*price indicative
- RS Stock No.:
- 480-292
- Mfr. Part No.:
- 1102755-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1102 | |
| Type | Hood | |
| Mounting Type | Side Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1102 | ||
Type Hood | ||
Mounting Type Side Mount | ||
- COO (Country of Origin):
- CH
The TE Connectivity Heavy Duty Connector Hood features a side entry style with a PG29 thread size and is designed for industrial applications requiring robust and secure connections. The hood is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Compliant with EU RoHS Directive ensuring environmental safety
Aligned with EU ELV Directive for effective end of life vehicle management
Meets China RoHS 2 Directive standards reinforcing its commitment to global compliance
Halogen content evaluation pending to enhance material safety
Solder process capability noted as not applicable allowing for wider application
Aligned with EU ELV Directive for effective end of life vehicle management
Meets China RoHS 2 Directive standards reinforcing its commitment to global compliance
Halogen content evaluation pending to enhance material safety
Solder process capability noted as not applicable allowing for wider application
