Phoenix Contact Panel Feed Through, 3 Way, 20A, PIN, CBC-PRC, Screw, 800 V
- RS Stock No.:
- 494-825
- Mfr. Part No.:
- 1453451
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.22
(exc. VAT)
£37.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.22 |
*price indicative
- RS Stock No.:
- 494-825
- Mfr. Part No.:
- 1453451
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Current Rating | 20A | |
| Gender | PIN | |
| Series | CBC-PRC | |
| Type | Panel Feed Through | |
| Mounting Type | Screw | |
| Voltage Rating | 800 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Current Rating 20A | ||
Gender PIN | ||
Series CBC-PRC | ||
Type Panel Feed Through | ||
Mounting Type Screw | ||
Voltage Rating 800 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel feed-through, part of the ArcZero product family, expertly combines reliability and functionality for DC grid applications. Designed specifically for robustness under a range of environmental conditions, it features a sophisticated design that ensures safe connection and disconnection under load. The sleek housing is not only aesthetically pleasing but also durable, providing exceptional performance from -40 °C to 105 °C. With advanced specifications, this product enables efficient maintenance and replacement of connected devices, making it an ideal solution for demanding configurations.
Offers exceptional durability even in extreme conditions
Facilitates time-saving maintenance and device replacement
Ensures optimal safety with a reliable connection method
Designed for robust outdoor applications with IP66 and IP68 ratings
Houses a well-engineered mechanism that allows for quick disconnection of flying leads
Manufactured from halogen-free materials, promoting environmental safety
Provides flexibility with rear mounting installation options
Engineered for high-performance with a rated current of 20 A
Facilitates time-saving maintenance and device replacement
Ensures optimal safety with a reliable connection method
Designed for robust outdoor applications with IP66 and IP68 ratings
Houses a well-engineered mechanism that allows for quick disconnection of flying leads
Manufactured from halogen-free materials, promoting environmental safety
Provides flexibility with rear mounting installation options
Engineered for high-performance with a rated current of 20 A
Related links
- Phoenix Contact Panel Feed Through 20A QPD W 4PE2 690 V
- Phoenix Contact Panel Feed Through Connector 20A Bulkhead
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 600 V PRC 20/5
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 600 V PRC 20/2
- Phoenix Contact Panel Feed Through 17.5A IPD W 600 V
- Phoenix Contact PRC Series Screw Solar Connector 6mm² 690 V PRC 3
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
- Phoenix Contact Connector Screw Male IP68 PRC 20 Series
