TE Connectivity Connector, Female, HSS
- RS Stock No.:
- 481-650
- Mfr. Part No.:
- 4-1105151-1
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£191.82
(exc. VAT)
£230.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £191.82 | £12.788 |
*price indicative
- RS Stock No.:
- 481-650
- Mfr. Part No.:
- 4-1105151-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Series | HSS | |
| Type | Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Series HSS | ||
Type Connector | ||
- COO (Country of Origin):
- PL
The TE Connectivity Innovative connector is designed for high-performance applications, delivering robust connectivity and exceptional reliability. The meticulous engineering behind this product ensures it meets stringent compliance standards, including EU RoHS and ELV directives, making it an environmentally responsible choice. Ideal for various industries, this connector provides seamless integration in complex designs. Its low halogen content underscores a commitment to sustainability while maintaining superior performance. With an internal description indicating its advanced capabilities, this connector demonstrates TE Connectivity's dedication to quality and innovation in electronic components.
Designed for easy integration into complex systems
Compliant with stringent environmental directives
Low halogen content, reflecting a commitment to sustainability
Engineered for reliability in demanding applications
Meets the latest compliance standards for safety and quality
Compliant with stringent environmental directives
Low halogen content, reflecting a commitment to sustainability
Engineered for reliability in demanding applications
Meets the latest compliance standards for safety and quality
Related links
- TE Connectivity, 2-1105151-1
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Connector Kit 7A 2345834-2 500 V ac
- TE Connectivity Connector, 3-1105
- TE Connectivity Connector 282455 Series
- TE Connectivity Connector Female Panel Mount
- TE Connectivity Power Connector Female Cable Mount, 300 V ac
- TE Connectivity Power Connector 2408780 600 V ac
