TE Connectivity Board-to-Bus Bar, 250A, Receptacle, CROWN CLIP, Screw Mount
- RS Stock No.:
- 480-371
- Mfr. Part No.:
- 104742-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£184.61
(exc. VAT)
£221.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £184.61 | £12.307 |
*price indicative
- RS Stock No.:
- 480-371
- Mfr. Part No.:
- 104742-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 250A | |
| Gender | Receptacle | |
| Series | CROWN CLIP | |
| Type | Board-to-Bus Bar | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 250A | ||
Gender Receptacle | ||
Series CROWN CLIP | ||
Type Board-to-Bus Bar | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative board-to-bus bar connector is designed to excel in high-performance power applications. Combining robust thermoplastic housing in a sleek black finish with a secure screw mount configuration, it is perfect for environments where reliability and durability are paramount. The connector system facilitates efficient power distribution with its expertly crafted copper alloy contacts, offering a dependable connection. Engineered to accommodate a variety of bus bar configurations, it features a blindmate alignment for seamless integration. This product is ideal for those seeking both functionality and aesthetic appeal in their electrical connections, making it a valuable addition to any system requiring exceptional performance and compliance with industry standards.
Enhanced mating alignment ensures seamless connectivity
Constructed from low halogen materials for reduced environmental impact
Optimised for easy installation and maintenance
Compatible with a range of bus bar configurations for versatile applications
Designed to withstand extreme operating temperatures without compromising performance
Meets multiple industry standards for safety and reliability
Features a compact form factor for efficient use of space
Constructed from low halogen materials for reduced environmental impact
Optimised for easy installation and maintenance
Compatible with a range of bus bar configurations for versatile applications
Designed to withstand extreme operating temperatures without compromising performance
Meets multiple industry standards for safety and reliability
Features a compact form factor for efficient use of space
Related links
- TE Connectivity CROWN CLIP Series Right Angle Board Mount PCB Socket 1-Row, Through Hole Termination
- TE Connectivity CROWN EDGE Series Vertical Receptacle Edge Connector 30-Contacts Solder,
- TE Connectivity CROWN EDGE Series Vertical Receptacle Edge Connector 30-Contacts Surface
- TE Connectivity MINI CROWN EDGE Series Vertical Receptacle Edge Connector 34-Contacts
- TE Connectivity MINI CROWN EDGE Series Vertical Receptacle Edge Connector 38-Contacts
- Phoenix Contact PACT MCR-V1 Series Bus Bar Current Transformer 5 A Output, 20mm Bore
- TE Connectivity, 2178 Busbar Connectors for use with Board-to-Bus Bar
- JCS 10 Piece Stainless Steel Housing, Screw Hose Clip Screw Housing
