TE Connectivity, 1-1102502-6
- RS Stock No.:
- 475-792
- Mfr. Part No.:
- 1-1102502-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£166.70
(exc. VAT)
£200.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.70 | £33.34 |
*price indicative
- RS Stock No.:
- 475-792
- Mfr. Part No.:
- 1-1102502-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-1102502-6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-1102502-6 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity IP65 Connector offers exceptional durability and reliability for demanding environments. Engineered to withstand moisture and dust, this rectangular connector hood and base solution is ideal for critical applications where standard connectivity may fail. Designed with compliance in mind, it meets various regulatory standards, ensuring that it can be used confidently across Europe and beyond. With a focus on providing high-quality connections, this product not only enhances operational safety but also promotes environmental responsibility through compliance with RoHS and REACH directives. Its robust construction ensures long-lasting performance even in the harshest conditions, making it a smart choice for industries that demand dependability.
Engineered for IP65 rated protection against dust and water ingress
Constructed from materials that meet stringent environmental regulations
Designed specifically for reliability in rugged applications
Supports ease of integration within existing systems
Offers multiple compliance certifications for peace of mind
Facilitates safe handling with clear operational guidance
Incorporates versatility suited for various connector configurations
Constructed from materials that meet stringent environmental regulations
Designed specifically for reliability in rugged applications
Supports ease of integration within existing systems
Offers multiple compliance certifications for peace of mind
Facilitates safe handling with clear operational guidance
Incorporates versatility suited for various connector configurations
Related links
- TE Connectivity Hood Side Mount
- TE Connectivity Hood Top Mount
- TE Connectivity Housing Receptacle Cable Mount, 600 V ac
- TE Connectivity Housing 7A AMP Universal Power 300 V ac
- TE Connectivity Housing, HD64S
- TE Connectivity Hood Cable Mount
- TE Connectivity Housing 15A Panel Mount
- TE Connectivity Housing 15A 600 V ac
