TE Connectivity Hood, HDC, Cable Mount
- RS Stock No.:
- 508-502
- Mfr. Part No.:
- 1-1102267-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£165.13
(exc. VAT)
£198.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.13 | £13.761 |
*price indicative
- RS Stock No.:
- 508-502
- Mfr. Part No.:
- 1-1102267-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HDC | |
| Type | Hood | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HDC | ||
Type Hood | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Essential hood connector is meticulously designed for diverse industrial applications. Ideal for environments where protection and durability are paramount, this connector ensures seamless connectivity. Engineered with an aluminium housing, it effectively withstands various environmental conditions while providing exceptional functionality. The innovative design facilitates top and side cable entry, making installation hassle-free and enhancing versatility. With its clutter-resistant locking clip, you can be assured of a secure connection, while the grey colour lends a professional finish. This hood connector promises compatibility with a wide array of rectangular connectors, ensuring optimal performance in demanding setups.
Engineered to meet rigorous industry standards for safety and durability
Designed with top and side cable entries for flexible installations
Crafted from aluminium for superior toughness in challenging environments
Features a reliable locking clip to guarantee secure connections
Showcases compatibility with various rectangular connectors within the series
Offers a professional grey finish that complements industrial aesthetics
Designed for easy installation to streamline connectivity processes
Ensures long lasting performance in a variety of applications
Designed with top and side cable entries for flexible installations
Crafted from aluminium for superior toughness in challenging environments
Features a reliable locking clip to guarantee secure connections
Showcases compatibility with various rectangular connectors within the series
Offers a professional grey finish that complements industrial aesthetics
Designed for easy installation to streamline connectivity processes
Ensures long lasting performance in a variety of applications
