TE Connectivity Connector, SIMEL, 500
- RS Stock No.:
- 474-873
- Mfr. Part No.:
- 2338682-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£307.87
(exc. VAT)
£369.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £307.87 |
*price indicative
- RS Stock No.:
- 474-873
- Mfr. Part No.:
- 2338682-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SIMEL | |
| Type | Connector | |
| Voltage Rating | 500 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SIMEL | ||
Type Connector | ||
Voltage Rating 500 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Terminal connector is designed for high voltage applications, accommodating voltages of up to 500 kV. Constructed with a bolted installation technology, this connector allows for robust and reliable connections in demanding environments. With an aluminium alloy body and compatibility with stranded and stud conductor types, it ensures optimal conductivity and durability. The product features eight bolts which provide enhanced stability and performance, making it suitable for both indoor and outdoor use. Its versatile design is ideal for energy and power systems, ensuring seamless integration into existing setups. The inclusion of advanced compliance standards further asserts its reliability in various industrial settings.
Optimised for high voltage performance
Constructed from lightweight yet durable aluminium alloy
Facilitates quick and secure bolted connections
Compatible with a range of stranded and stud conductor types
Engineered for use in both indoor and outdoor environments
Complies with industry standards for enhanced safety and reliability
Supports a wide cross section range for conductor compatibility
Constructed from lightweight yet durable aluminium alloy
Facilitates quick and secure bolted connections
Compatible with a range of stranded and stud conductor types
Engineered for use in both indoor and outdoor environments
Complies with industry standards for enhanced safety and reliability
Supports a wide cross section range for conductor compatibility
