TE Connectivity, 1-794225-0

Subtotal (1 pack of 400 units)*

£153.07

(exc. VAT)

£183.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£153.07£0.383

*price indicative

RS Stock No.:
469-940
Mfr. Part No.:
1-794225-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-794225-0

COO (Country of Origin):
US
The TE Connectivity Mini-universal mate-n-lok 2 connector contacts provide a robust solution for reliable electrical connections across a variety of applications. Designed for wire-to-wire use, these contacts ensure superior performance with gold-plated contact areas, optimising signal transmission while resisting corrosion. Ideal for discrete wire formats, they accommodate wire sizes ranging from 30 to 26 AWG, making them suitable for various electronic devices. The construction of the contacts guarantees excellent contact retention and termination reliability, ensuring longevity in demanding environments. This product's design adheres to stringent industry standards, assuring users of its quality and compliance with global regulations. Additionally, operational temperature ranges from -40 to 105 °C lend it versatility for use in both industrial and consumer applications. Choose these connector contacts for a dependable connection in your next project.

Designed for seamless integration with mini-universal mate-n-lok 2 housings
Constructed for compatibility with stranded discrete wire types
Offers low contact resistance, ensuring efficient signal transfer
Meets stringent CSA and UL certification standards for enhanced safety
Features a robust crimp termination method for secure wire connections
Supports a wide insulation diameter range, providing design flexibility
Incorporates gold plating for improved conductivity and durability
Backed by a commitment to low halogen content for environmental compliance

Related links