TE Connectivity, 203802-4
- RS Stock No.:
- 469-136
- Mfr. Part No.:
- 203802-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£149.35
(exc. VAT)
£179.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.35 | £2.987 |
*price indicative
- RS Stock No.:
- 469-136
- Mfr. Part No.:
- 203802-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 203802-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 203802-4 | ||
- COO (Country of Origin):
- US
The TE Connectivity Power contact is expertly designed for reliable connectivity in various applications, particularly in wire-to-wire connections. With its gold flash plating, it ensures superior conductivity while preserving the integrity of connections over time. Capable of accommodating wire sizes from 0.2 to 0.6 mm², this contact is well-suited for a range of wiring requirements, making it an essential component for signal transmission. Its crimp termination method not only offers ease of installation but also enhances mechanical stability when used with the appropriate wire and cable systems. Built to withstand significant temperature fluctuations, this contact is ideal for use in demanding operational environments.
Gold flash plating guarantees optimal electrical performance
Accommodates a variety of wire sizes for versatile applications
Crimp termination provides secure and dependable connections
Right angle orientation facilitates compact installations
Nickel underplating enhances corrosion resistance
Low halogen content contributes to environmentally friendly practices
Designed to meet stringent compliance standards for safety and reliability
Accommodates a variety of wire sizes for versatile applications
Crimp termination provides secure and dependable connections
Right angle orientation facilitates compact installations
Nickel underplating enhances corrosion resistance
Low halogen content contributes to environmentally friendly practices
Designed to meet stringent compliance standards for safety and reliability
