TE Connectivity Heavy Duty Power Connector, Side, 1106
- RS Stock No.:
- 504-613
- Distrelec Article No.:
- 304-55-154
- Mfr. Part No.:
- 1106449-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£154.68
(exc. VAT)
£185.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.68 | £25.78 |
*price indicative
- RS Stock No.:
- 504-613
- Distrelec Article No.:
- 304-55-154
- Mfr. Part No.:
- 1106449-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector | |
| Series | 1106 | |
| Mount Type | Side | |
| Thread Size | M32 | |
| IP Rating | IP65 | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector | ||
Series 1106 | ||
Mount Type Side | ||
Thread Size M32 | ||
IP Rating IP65 | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Power connector is engineered for high-performance applications, providing reliable connectivity for various electronic needs. Designed with robust construction, it ensures durability in demanding environments while maintaining top-tier functionality. This model exemplifies TE Connectivity's commitment to delivering innovative connectivity solutions, enhancing system integration and user experience. Its compliance with EU directives assures customers of environmentally friendly usage without compromising quality. Ideal for projects requiring compliance documentation, this connector strikes a perfect balance between practicality and performance, making it a preferred choice for professionals across industries.
Designed for superior connectivity in high performance applications
Durable construction ensures long term reliability under challenging conditions
Complies with strict EU directives for environmental safety
Provides exceptional integration capabilities for seamless system performance
Low halogen content supports safer environmental practices
Versatile usage across various electronic applications
