Bulk discount available
Subtotal (1 unit)*
£12.67
(exc. VAT)
£15.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.67 |
| 10 + | £11.66 |
*price indicative
- RS Stock No.:
- 456-474
- Mfr. Part No.:
- 19565300+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | H-A 16 | |
| Type | Hood | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series H-A 16 | ||
Type Hood | ||
- COO (Country of Origin):
- DE
The Lapp H-A 16 TG is a rectangular connector housing designed for industrial applications, offering protection against dust and water. It features a single-lever locking mechanism, one cable entry, and is made of powder-coated aluminium, ensuring corrosion resistance and durability. It is ideal for secure electrical connections in high-contact environments.
CE and VDE approved
IP65 protection
Small and compact for applications with high number of contacts
IEC 61984 compliant
IP65 protection
Small and compact for applications with high number of contacts
IEC 61984 compliant
