Lapp Insert, 16 Way, 10A, Male, H-A 16, 600 V
- RS Stock No.:
- 456-410
- Mfr. Part No.:
- 10530000+19565300+53112030
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 9 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.25 |
| 10 + | £19.55 |
*price indicative
- RS Stock No.:
- 456-410
- Mfr. Part No.:
- 10530000+19565300+53112030
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 16 | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | H-A 16 | |
| Type | Insert | |
| Voltage Rating | 600 V | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 16 | ||
Current Rating 10A | ||
Gender Male | ||
Series H-A 16 | ||
Type Insert | ||
Voltage Rating 600 V | ||
- COO (Country of Origin):
- DE
The Lapp EPIC rectangular connector insert designed for industrial applications, featuring a screw connection for easy assembly without special tools. It has 16+PE contacts and supports 400V AC/DC, making it suitable for power transmission. Made from polycarbonate, it ensures durability and is compatible with various housing variants.
CE and VDE approved
Easy to service screw connection
IEC 61984 compliant
Easy to service screw connection
IEC 61984 compliant
