HARTING Heavy Duty Power Connector Insert & Modules, 10A, Han DD Series Male, 28 Contacts
- RS Stock No.:
- 747-481
- Mfr. Part No.:
- 09160283001
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£18.28
(exc. VAT)
£21.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £18.28 |
| 10 + | £16.81 |
*price indicative
- RS Stock No.:
- 747-481
- Mfr. Part No.:
- 09160283001
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 10A | |
| Series | Han DD | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 28 | |
| Manufacturer Size Code | 10A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 10A | ||
Series Han DD | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 4 | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 28 | ||
Manufacturer Size Code 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- CN
The HARTING Han 28DD M-C is a male insert connector designed for applications requiring a high density of contacts. It supports voltage ratings up to 250 V and current ratings of 10 A, providing efficient connectivity in various industrial environments.
Features & Benefits
High density of contacts optimises space utilisation in Compact applications
Rated for up to 250 V and 10 A ensures reliable performance in demanding conditions
Time-saving Rapid termination with crimping contacts simplifies installation
Suitable for thermo- and 1 mm FO contacts enhances versatility in connectivity
Complies with multiple standards including IEC 60664-1 and UL 1977 for safety assurance
Maximum wire size of 2.5 mm² accommodates a range of conductor sizes
Minimum wire size of 0.14 mm² allows for flexibility in wiring options
Four rows of contacts provide efficient organisation and connection management
Top orientation facilitates straightforward installation in various setups
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in electrical distribution systems
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for the Han 28DD M-C is 250 V.
What is the maximum current this component can handle?
This connector can handle a maximum current of 10 A.
Is this product RoHS and REACH compliant?
Yes, the Han 28DD M-C is RoHS compliant and meets relevant standards.
Related links
- HARTING Heavy Duty Power Connector Insert 19410 Series Male, 28 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Female, 28 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 72 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 42 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Male, 108 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han DD Series Male, 40 Contacts
- HARTING Heavy Duty Power Connector Module HAN DD Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert HAN DD Series Female, 72 Contacts
