Wieland Male Insert, 10A, Male, 73 Series, 4 Contacts

Bulk discount available

Subtotal (1 unit)*

£11.10

(exc. VAT)

£13.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.10
10 +£10.21

*price indicative

RS Stock No.:
666-121
Mfr. Part No.:
73.310.0453.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Current Rating

10A

Gender

Male

Series

73

Type

Pin Insert

Termination Method

Screw

Number of Contacts

4

COO (Country of Origin):
DE
The Wieland revos MINI male insert is a 4-pole connector with a rated current of 10 A and a rated voltage of 400 V. It features silver-plated contacts for improved conductivity and corrosion resistance.

Inflammability class of insulation material acc. with UL94 is V0
Color is grey
Mating cycles is 100

Related links