Wieland Insert, 10A, Female, 73 Series, 4 Contacts
- RS Stock No.:
- 666-119
- Mfr. Part No.:
- 73.300.0453.0
- Brand:
- Wieland
Bulk discount available
Subtotal (1 unit)*
£12.13
(exc. VAT)
£14.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.13 |
| 10 + | £11.16 |
*price indicative
- RS Stock No.:
- 666-119
- Mfr. Part No.:
- 73.300.0453.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 73 | |
| Type | Female Insert | |
| Termination Method | Screw | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Current Rating 10A | ||
Gender Female | ||
Series 73 | ||
Type Female Insert | ||
Termination Method Screw | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- DE
The Wieland revos MINI female insert is a 4-pole connector with a rated current of 10 A and a rated voltage of 400 V. It features silver-plated contacts for enhanced conductivity and corrosion resistance.
Inflammability class of insulation material acc. with UL94 is V0
Color is grey
Mating cycles is 100
Color is grey
Mating cycles is 100
Related links
- Wieland Insert Female 3 Contacts
- Wieland Male Insert Male 4 Contacts
- HARTING Heavy Duty Power Connector Insert Female 4 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert Female 4 Contacts
- EPIC Heavy Duty Power Connector Insert Female 4 Contacts
- Wieland Male Insert Male 3 Contacts
- HARTING Heavy Duty Power Connector Insert Male 4 Contacts
- EPIC Heavy Duty Power Connector Insert Male 4 Contacts