Wieland Male Insert, 10A, Male, 73 Series, 3 Contacts

Bulk discount available

Subtotal (1 unit)*

£8.42

(exc. VAT)

£10.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.42
10 - 24£7.75
25 +£6.82

*price indicative

RS Stock No.:
666-120
Mfr. Part No.:
73.310.0353.0
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Current Rating

10A

Gender

Male

Series

73

Type

Pin Insert

Termination Method

Screw

Number of Contacts

3

COO (Country of Origin):
DE
The Wieland revos MINI male insert is a 3-pole connector with a rated current of 10 A and a rated voltage of 250400 V. It is equipped with tin-plated contacts for reliable conductivity and corrosion protection.

Inflammability class of insulation material acc. with UL94 is V2
Color is grey
Mating cycles is 50

Related links