Phoenix Contact Heavy Duty Power Connector Module, 10A, Female, 1353 Series, 8 Contacts
- RS Stock No.:
- 519-857
- Mfr. Part No.:
- 1353625
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.70
(exc. VAT)
£20.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.70 |
*price indicative
- RS Stock No.:
- 519-857
- Mfr. Part No.:
- 1353625
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 1353 | |
| Type | Contact Insert Module | |
| Termination Method | Socket | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1353 | ||
Type Contact Insert Module | ||
Termination Method Socket | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert Module is designed to provide a reliable connection solution for data and signal applications. Featuring eight positions, this modular contact insert integrates seamlessly into various housing configurations, ensuring a secure fit while maintaining ease of installation. It is crafted with high-quality materials, allowing it to operate effectively under demanding conditions, including a vast temperature range. With its crimp connection technology, this product ensures excellent conductivity and durability, making it ideal for professional applications where performance is crucial. Additionally, its shielding capabilities contribute to interference-free transmission, enhancing the overall efficiency of your electrical systems.
Modular design for versatile integration into various assemblies
Eight position configuration to accommodate multiple connections
Optimised for both data and signal applications to meet diverse needs
Constructed with a robust copper alloy for enhanced durability
IP54 protection rating requirement ensures suitability for challenging environments
Supports a wide conductor cross section range for flexible usage
Complies with EU RoHS regulations demonstrating environmental responsibility
Eight position configuration to accommodate multiple connections
Optimised for both data and signal applications to meet diverse needs
Constructed with a robust copper alloy for enhanced durability
IP54 protection rating requirement ensures suitability for challenging environments
Supports a wide conductor cross section range for flexible usage
Complies with EU RoHS regulations demonstrating environmental responsibility
Related links
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Molex Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 12 Contacts
