Phoenix Contact Heavy Duty Power Connector Module, 10A, Female, 1353 Series, 8 Contacts
- RS Stock No.:
- 493-393
- Mfr. Part No.:
- 1353613
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.64
(exc. VAT)
£18.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.64 |
*price indicative
- RS Stock No.:
- 493-393
- Mfr. Part No.:
- 1353613
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Female | |
| Series | 1353 | |
| Type | Contact Insert Module | |
| Termination Method | Socket | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Female | ||
Series 1353 | ||
Type Contact Insert Module | ||
Termination Method Socket | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert Module is a versatile solution tailored for robust data and signal applications. Designed for seamless integration, it accommodates eight positions to ensure a reliable connection, making it perfect for crimp connections in various installations. With its outstanding performance capabilities, the module operates under demanding conditions, supporting voltages up to 48 V and currents up to 10 A. The diligent engineers have crafted it to comply with high standards, ensuring it remains effective and secure within environments warranting IP54 protection or better. Featuring high-quality copper alloy contacts, it guarantees durability and superior electrical performance while providing an easy installation process. Suitable for a wide array of uses, this module enhances connectivity in any industrial setting, making it an essential asset for professionals seeking reliability.
Modular design allows easy replacements and upgrades
Enhanced signal integrity with shielded construction
Wide temperature range supports diverse operating environments
Complies with strict flammability standards for added safety
Facilitates crimp connections for streamlined assembly
Compact dimensions fit well within various mounting configurations
Compatible with a selection of accessories for customisation
Enhanced signal integrity with shielded construction
Wide temperature range supports diverse operating environments
Complies with strict flammability standards for added safety
Facilitates crimp connections for streamlined assembly
Compact dimensions fit well within various mounting configurations
Compatible with a selection of accessories for customisation
Related links
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Molex Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 15 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 12 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 2 Contacts
