Phoenix Contact Heavy Duty Power Connector Module, 10A, Male, 1353 Series, 8 Contacts
- RS Stock No.:
- 519-856
- Mfr. Part No.:
- 1353614
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.73
(exc. VAT)
£20.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.73 |
*price indicative
- RS Stock No.:
- 519-856
- Mfr. Part No.:
- 1353614
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | 1353 | |
| Type | Contact Insert Module | |
| Termination Method | Pin | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Male | ||
Series 1353 | ||
Type Contact Insert Module | ||
Termination Method Pin | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Insert Module is designed to facilitate seamless connectivity in data and signal applications. With a robust design, this module offers 8 pin connections via crimp technology, ensuring reliable performance in various environmental conditions. Its sturdy construction and IP54-rated assembly enhance durability, allowing for usage in demanding settings. The module features two cable outlets, making it versatile for different installation requirements. Built to accommodate a wide range of conductor cross-sections, it is suitable for diverse applications, ensuring optimal performance and efficiency. Perfect for industries requiring precision connection solutions, this contact insert module exemplifies advanced engineering tailored for modern connectivity needs.
Features a modular contact design for enhanced adaptability
Requires minimal effort for installation reducing setup time
Accommodates various conductor sizes for flexible fitting options
Demonstrates exceptional resilience against environmental stresses
Showcases a shielded design to protect against electromagnetic interference
Robust crimp connections ensure longevity and reliability under load
Designed with overvoltage category III for added safety during operation
Lightweight structure simplifies handling and installation procedures
Requires minimal effort for installation reducing setup time
Accommodates various conductor sizes for flexible fitting options
Demonstrates exceptional resilience against environmental stresses
Showcases a shielded design to protect against electromagnetic interference
Robust crimp connections ensure longevity and reliability under load
Designed with overvoltage category III for added safety during operation
Lightweight structure simplifies handling and installation procedures
Related links
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- Molex Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- Molex Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 12 Contacts
