Phoenix Contact Heavy Duty Power Connector Module, 10A, Male, 1353 Series, 8 Contacts
- RS Stock No.:
- 493-394
- Mfr. Part No.:
- 1353620
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.81
(exc. VAT)
£21.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.81 |
*price indicative
- RS Stock No.:
- 493-394
- Mfr. Part No.:
- 1353620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 10A | |
| Gender | Male | |
| Series | 1353 | |
| Type | Contact Insert Module | |
| Termination Method | Pin | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 10A | ||
Gender Male | ||
Series 1353 | ||
Type Contact Insert Module | ||
Termination Method Pin | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact modular contact insert designed to provide reliable connections for data and signal applications. With its innovative crimp connection technology, this insert efficiently accommodates up to eight positions, making it an ideal choice for various wiring needs. Built to withstand demanding environments, it boasts a robust construction with a flammability rating of UL 94 V0 and operates effectively across a wide temperature range from -40 °C to 125 °C. The product's shielded design ensures superior transmission integrity, minimising signal interference, while its compact dimensions seamlessly integrate into panel mountable setups, promoting a tidy and efficient assembly. This contact insert thus combines functionality with safety, making it a preferred choice for professionals seeking dependable connectivity solutions.
Supports eight positions for versatile connectivity options
Crimp connection technology ensures secure and reliable wire termination
Designed for data and signal applications accommodating a variety of tasks
Shielded transmission enhances data integrity by reducing interference
Compliant with environmental standards ensuring minimal impact
Compact design facilitates easy integration into existing setups
Manufactured to withstand extreme conditions enhancing longevity
Quick and easy installation reduces project completion time
Crimp connection technology ensures secure and reliable wire termination
Designed for data and signal applications accommodating a variety of tasks
Shielded transmission enhances data integrity by reducing interference
Compliant with environmental standards ensuring minimal impact
Compact design facilitates easy integration into existing setups
Manufactured to withstand extreme conditions enhancing longevity
Quick and easy installation reduces project completion time
Related links
- Phoenix Contact Heavy Duty Power Connector Module Male 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Female 8 Contacts
- Molex Heavy Duty Power Connector Module Male 8 Contacts
- HARTING Heavy Duty Power Connector Module Male 8 Contacts
- Molex Heavy Duty Power Connector Module Female 8 Contacts
- HARTING Heavy Duty Power Connector Module Female 8 Contacts
- Amphenol Industrial Heavy Duty Power Connector Module Female 8 Contacts
- Phoenix Contact Heavy Duty Power Connector Module Male 12 Contacts
