RS PRO Heavy Duty Power Connector, 35A, Female, 6 Contacts
- RS Stock No.:
- 457-193
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.58
(exc. VAT)
£16.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.58 |
| 10 + | £12.49 |
*price indicative
- RS Stock No.:
- 457-193
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 35A | |
| Gender | Female | |
| Type | Insert | |
| Termination Method | Screw Terminal | |
| Number of Contacts | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 35A | ||
Gender Female | ||
Type Insert | ||
Termination Method Screw Terminal | ||
Number of Contacts 7 | ||
- COO (Country of Origin):
- TR
RS PRO Heavy Duty Power Connector Female Insert, 6+PE Screw Terminated Contacts
This RS PRO Heavy Duty Power Connector Female Insert is designed for robust industrial power applications. With a current rating of 35A and a voltage rating of 400/690V, it ensures reliable and efficient power connections. The connector features a durable polycarbonate insert and silver-plated copper alloy contacts, making it suitable for demanding environments.
Features and Benefits
35A Current Rating: Supports high-power applications with ease
690V Voltage Rating: Suitable for a wide range of industrial power systems
6+PE Screw Terminated Contacts: Provides secure and stable connections
Durable Polycarbonate Insert: Ensures longevity and resistance to harsh conditions
Silver-Plated Copper Alloy Contacts: Enhances conductivity and reduces corrosion
UL Approved: Meets safety and quality standards for industrial use
690V Voltage Rating: Suitable for a wide range of industrial power systems
6+PE Screw Terminated Contacts: Provides secure and stable connections
Durable Polycarbonate Insert: Ensures longevity and resistance to harsh conditions
Silver-Plated Copper Alloy Contacts: Enhances conductivity and reduces corrosion
UL Approved: Meets safety and quality standards for industrial use
Applications
Industrial power systems
Manufacturing facilities
Heavy machinery
Electrical distribution panels
Manufacturing facilities
Heavy machinery
Electrical distribution panels
Additional Information
For Use With: Industrial Power Connector
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Screw
Manufacturer Size Code: HSB 35A
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Screw
Manufacturer Size Code: HSB 35A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Heavy Duty Power Connector Insert Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 6 + p Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 12 Contacts
- HARTING Heavy Duty Power Connector Insert Female 7 Contacts
- RS PRO Heavy Duty Power Connector Female, 6 Contacts
- RS PRO Heavy Duty Power Connector Insert Female, 6 Contacts
- Molex Heavy Duty Power Connector Module Female 6 Contacts
- EPIC Heavy Duty Power Connector Insert Female 6 Contacts
