TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- RS Stock No.:
- 327-426
- Mfr. Part No.:
- T2080072101-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 15 January 2026
- Plus 20 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.54 |
| 10 - 24 | £4.18 |
| 25 + | £3.77 |
*price indicative
- RS Stock No.:
- 327-426
- Mfr. Part No.:
- T2080072101-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HQ-007 | |
| Type | Contact Insert | |
| Termination Method | Crimp | |
| For Use With | Wires | |
| Pole Format | 7 | |
| Mounting Type | Push-In | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HQ-007 | ||
Type Contact Insert | ||
Termination Method Crimp | ||
For Use With Wires | ||
Pole Format 7 | ||
Mounting Type Push-In | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- CN
The TE Connectivity insert for contacts, pin, features a 7-pole configuration and uses crimp terminal termination. It supports wire sizes from 26 AWG to 14 AWG and is designed for power and signal applications.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Pin
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
EU ELV Compliance Compliant
Rectangular Connector Insert Type Insert for Contacts
Sealable No
Number of Positions 7
Contact Type Pin
Pole Configuration 7
Termination Method to Wire & Cable Crimp Terminal
Circuit Application Power & Signal
Related links
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-007 Series
- TE Connectivity Heavy Duty Power Connector Module, HQ-005 Series
- TE Connectivity Heavy Duty Power Connector Module HQ-002 Series
- TE Connectivity Heavy Duty Power Connector Module Receptacle, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module Male, HQ-D-032 Series
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module, HD Insert Series
