TE Connectivity Heavy Duty Power Connector Module, H3A Series, 1 Contacts
- RS Stock No.:
- 327-398
- Mfr. Part No.:
- T1509034600-000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.76
(exc. VAT)
£9.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.76 |
| 10 + | £7.14 |
*price indicative
- RS Stock No.:
- 327-398
- Mfr. Part No.:
- T1509034600-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | H3A | |
| Sub Type | Base Housing | |
| For Use With | H3A TIC-LOQ Housing For Cross Mating | |
| Mount Type | Push-in | |
| Standards/Approvals | EN 61984, EN 60664-1 | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Module | ||
Series H3A | ||
Sub Type Base Housing | ||
For Use With H3A TIC-LOQ Housing For Cross Mating | ||
Mount Type Push-in | ||
Standards/Approvals EN 61984, EN 60664-1 | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- FR
The TE Connectivity heavy duty connector base housing features bottom entry, a locking mechanism, and is sealable for enhanced protection.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Hood & Base Connector Product Type Base Housing
Sealable Yes
Primary Product Color Gray
Cable Entry Location Bottom
Locking Device Location Housing
Hood & Base Locking Device Type Locking
Housing Material Die Cast Zinc Alloy
Product Height 39 mm
Corrosion Protected Yes
Circuit Application Power & Signal
Packaging Quantity 10
Related links
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module 21203 Series Female, 13 Contacts
- TE Connectivity Heavy Duty Power Connector Module 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Male, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Female, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module H-Q007 Series Male, 12 Contacts
