TE Connectivity Heavy Duty Power Connector Module, H3A TIC-LOQ Series, 1 Contacts
- RS Stock No.:
- 327-395
- Mfr. Part No.:
- T1509034500-000
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.80
(exc. VAT)
£9.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.80 |
| 10 - 24 | £7.17 |
| 25 + | £6.31 |
*price indicative
- RS Stock No.:
- 327-395
- Mfr. Part No.:
- T1509034500-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Module | |
| Series | H3A TIC-LOQ | |
| Sub Type | Base Housing | |
| For Use With | H3A TIC-LOQ Housing For Cross Mating | |
| Mount Type | Push-in | |
| Standards/Approvals | EN 60664-1, EN 61984 | |
| Number of Contacts | 1 | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Module | ||
Series H3A TIC-LOQ | ||
Sub Type Base Housing | ||
For Use With H3A TIC-LOQ Housing For Cross Mating | ||
Mount Type Push-in | ||
Standards/Approvals EN 60664-1, EN 61984 | ||
Number of Contacts 1 | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Straight | ||
- COO (Country of Origin):
- FR
The TE Connectivity heavy duty connector base housing features bottom entry, locking mechanism, and is sealable for enhanced protection.
EU RoHS Compliance Compliant
EU ELV Compliance Compliant
Hood & Base Connector Product Type Base Housing
Sealable Yes
Cable Entry Location Bottom
Locking Device Location Housing
Hood & Base Locking Device Type Locking
Housing Material Die Cast Zinc Alloy
Product Length 40 mm
Corrosion Protected Yes
Circuit Application Power & Signal
Packaging Method Box
Related links
- TE Connectivity Heavy Duty Power Connector Module 1 Contacts
- TE Connectivity Heavy Duty Power Connector Module, H3A Series
- TE Connectivity Heavy Duty Power Connector Module 21203 Series Female, 13 Contacts
- TE Connectivity Heavy Duty Power Connector Module 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Male, 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module HA Insert Series Female, 4 Contacts
- TE Connectivity Heavy Duty Power Connector Module 5 Contacts
- TE Connectivity Heavy Duty Power Connector Module H-Q007 Series Male, 12 Contacts
