HARTING Han-Eco B Hood, Side Entry
- RS Stock No.:
- 560-703
- Distrelec Article No.:
- 303-83-786
- Mfr. Part No.:
- 19430240548
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£24.07
(exc. VAT)
£28.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 28 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.07 |
| 10 + | £22.14 |
*price indicative
- RS Stock No.:
- 560-703
- Distrelec Article No.:
- 303-83-786
- Mfr. Part No.:
- 19430240548
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | Han-Eco B | |
| Size | 24B | |
| Body Orientation | Side Entry | |
| IP Rating | IP66 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han-Eco B | ||
Size 24B | ||
Body Orientation Side Entry | ||
IP Rating IP66 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 24B size, Side Entry Body Orientation - 19430240548
This hood is a heavy-duty solution designed for industrial applications that require robust protection for electrical connections. Specifically developed in the Han-Eco B series, this model features a side entry design and is compatible with 24B sized connectors. With an IP66 rating, it provides exceptional weatherproof capabilities, ensuring reliability in harsh environments.
Features & Benefits
• Side entry design facilitates easier cable management solutions
• IP66 rating protects against dust and water ingress
• Built with one lever for secure connection handling
• Durable construction ensures long-lasting performance in tough conditions
• Suitable for a variety of electrical connector accessories
• Versatile use in industrial settings for reliable electrical connections
• IP66 rating protects against dust and water ingress
• Built with one lever for secure connection handling
• Durable construction ensures long-lasting performance in tough conditions
• Suitable for a variety of electrical connector accessories
• Versatile use in industrial settings for reliable electrical connections
Applications
• Used with heavy machinery in automation industries
• Ideal for outdoor electrical installations requiring protection
• Utilised in environments with exposure to moisture and dust
• Effective in electrical systems where secure connectivity is crucial
• Ideal for outdoor electrical installations requiring protection
• Utilised in environments with exposure to moisture and dust
• Effective in electrical systems where secure connectivity is crucial
How does the side entry feature enhance installation flexibility?
The side entry design allows for easier access during installation, enabling simpler routing of cables in confined spaces or challenging placements.
What protection does the IP66 rating offer in practical usage?
An IP66 rating ensures complete protection against dust and powerful water jets, making it suitable for outdoor applications or locations subjected to washdowns.
Can this model be utilised with various electrical connectors?
Yes, this hood is compatible with multiple connectors tailored to fit 24B sized applications, allowing for versatile use in different systems.
What types of environments is this hood best suited for?
This hood is perfect for industrial settings where exposure to the elements is prevalent, and where a secure, weatherproof connection is essential for operational efficiency.
Related links
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han-Eco B Hood, Top Entry
- HARTING Han-Eco B Hood
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
