HARTING Han-Eco B Hood, Top Entry

Bulk discount available

Subtotal (1 unit)*

£19.31

(exc. VAT)

£23.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.31
10 +£17.77

*price indicative

RS Stock No.:
560-698
Distrelec Article No.:
303-83-765
Mfr. Part No.:
19430160427
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-Eco B

Type

Hood

Size

16B

Body Orientation

Top Entry

IP Rating

IP66

Number of Levers

2

COO (Country of Origin):
DE

Harting Han-Eco B Series Hood, 16B size, IP66 - 19430160427


This hood is an essential component in the Han-Eco B series, specifically designed for robust applications within the electrical and industrial sectors. Made for size 16B, this component provides a reliable top entry solution, effectively sealing connections from dust and moisture with an IP66 rating. The sturdy design ensures optimal performance under varying environmental conditions, making it a vital accessory for electrical connector setups.

Features & Benefits


• IP66 rating protects against dust and water ingress
• Two-lever mechanism allows for secure fastening
• Made from durable materials for long-lasting performance
• Top entry design simplifies installation and maintenance
• Compatible with various industrial connectors for versatility

Applications


• Used with industrial machinery for secure electrical connections
• Ideal for outdoor to provide protection from the elements
• Suitable for automation systems requiring reliable component housing
• Utilised in electronic devices needing durable protective covers

What is the significance of the IP66 rating for this product?


The IP66 rating indicates that the hood offers complete protection against dust and powerful water jets, making it suitable for outdoor and demanding environments.

How does the two-lever fastening system enhance usability?


This system ensures that the connections remain secure, reducing the likelihood of disconnection due to vibrations or environmental factors, thus enhancing operational reliability.

Can it be used in harsh industrial settings?


Yes, the durable construction and IP66 rating make it suitable for harsh industrial environments where exposure to moisture and dust is a concern.

What materials are typically used in its construction?


The hood is crafted from high-quality materials designed to withstand varying temperatures and harsh conditions while maintaining structural integrity.

How does the top entry feature benefit installation?


The top entry design facilitates easier access for cable management and connection, streamlining the installation process in tight spaces.

Related links