HARTING Han-Eco B Hood, Top Entry
- RS Stock No.:
- 560-689
- Distrelec Article No.:
- 303-83-782
- Mfr. Part No.:
- 19430240448
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£24.23
(exc. VAT)
£29.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.23 |
| 10 + | £22.29 |
*price indicative
- RS Stock No.:
- 560-689
- Distrelec Article No.:
- 303-83-782
- Mfr. Part No.:
- 19430240448
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | Han-Eco B | |
| Size | 24B | |
| Body Orientation | Top Entry | |
| IP Rating | IP66 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han-Eco B | ||
Size 24B | ||
Body Orientation Top Entry | ||
IP Rating IP66 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 24B size, IP66 - 19430240448
This hood is an essential component designed for robust electrical connections in demanding environments. The Han-Eco B Hood accommodates a 24B connector size, offering top entry for added convenience. With an exceptional IP66 rating, it provides a high level of protection against dust and water ingress, making it suitable for various industrial applications. This durable connector hood is made to withstand harsh conditions while ensuring reliable connections.
Features & Benefits
• Designed for efficient use with Han-Eco B connectors
• Top entry orientation simplifies installation and access
• IP66 rating shields against water and particulates
• Constructed for durability in industrial applications
• One lever operation enhances user convenience
• Provides an effective seal for electrical enclosure solutions
• Top entry orientation simplifies installation and access
• IP66 rating shields against water and particulates
• Constructed for durability in industrial applications
• One lever operation enhances user convenience
• Provides an effective seal for electrical enclosure solutions
Applications
• Used for connecting equipment in outdoor environments
• Utilised in automation and control systems
• Applicable in mechanical and electrical installations
• Ideal for environments requiring weatherproof connector accessories
• Utilised in automation and control systems
• Applicable in mechanical and electrical installations
• Ideal for environments requiring weatherproof connector accessories
What protection level does this hood provide against environmental factors?
The hood is rated IP66, which ensures complete protection against dust and powerful water jets, making it suitable for outdoor use.
How is the installation process handled for the connector?
The top entry design allows straightforward installation, accommodating quick and easy access to the connector for maintenance or adjustments.
What materials are used in the construction of this hood?
The hood is crafted from high-grade materials to ensure it withstands tough conditions, providing longevity and reliability in various applications.
How does the single lever enhance user experience?
The single lever enables effortless locking and unlocking, promoting quick access and secure connections, which is particularly beneficial in fast-paced work environments.
Related links
- HARTING Han-Eco B Hood, Top Entry
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Hood
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
