HARTING Han-Eco B Hood
- RS Stock No.:
- 560-691
- Distrelec Article No.:
- 303-83-778
- Mfr. Part No.:
- 19430240341
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£28.28
(exc. VAT)
£33.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 15 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £28.28 |
| 10 + | £26.02 |
*price indicative
- RS Stock No.:
- 560-691
- Distrelec Article No.:
- 303-83-778
- Mfr. Part No.:
- 19430240341
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han-Eco B | |
| Type | Cover | |
| Mounting Type | Bulkhead | |
| Size | 24B | |
| IP Rating | IP66 | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco B | ||
Type Cover | ||
Mounting Type Bulkhead | ||
Size 24B | ||
IP Rating IP66 | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Hood, 24B size, Bulkhead Mounting Type - 19430240341
This hood is a cover designed for use with the Han-Eco B connector series. It features a bulkhead mounting type, suitable for size 24B. Rated to IP66, this durable connector cover provides significant protection against dust and water ingress, making it ideal for industrial applications where reliability is crucial.
Features & Benefits
• Provides IP66 protection from dust and water
• Designed for 24B size connectors
• Single lever operation for ease of use
• Suitable for heavy-duty applications and environments
• Effective bulkhead mounting for stability
• Compatible with a range of electrical connector accessories
• Designed for 24B size connectors
• Single lever operation for ease of use
• Suitable for heavy-duty applications and environments
• Effective bulkhead mounting for stability
• Compatible with a range of electrical connector accessories
Applications
• Used for securing connections in industrial machinery
• Ideal for connecting equipment in harsh environments
• Used with electrical panels for enhanced protection
• Effective in outdoor settings demanding weather resistance
• Supports requiring watertight and dustproof coverings
• Ideal for connecting equipment in harsh environments
• Used with electrical panels for enhanced protection
• Effective in outdoor settings demanding weather resistance
• Supports requiring watertight and dustproof coverings
What advantages does the IP66 rating offer for this cover?
The IP66 rating ensures maximum protection against dust entry and heavy water jets, making it suitable for demanding industrial environments where exposure to moisture is common.
How does the single lever operation enhance usability?
The single lever operation simplifies the process of securing and removing the cover, allowing for quick and efficient maintenance of connections without the need for additional tools.
What specific environments can benefit from using this type of hood?
This cover is beneficial in outdoor and industrial settings where exposure to moisture, dust, and mechanical stresses can compromise electrical connections.
Can this hood be used in conjunction with other connector types?
While primarily designed for the Han-Eco B series, it is essential to verify compatibility with other connector types, as using the correct cover ensures optimal performance and safety.
Related links
- HARTING Han-Eco B Hood, Side Entry
- HARTING Han-Eco B Hood, Top Entry
- HARTING Han-Eco B Series Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Side Entry Han-Eco Range
- HARTING Han-Eco B Heavy Duty Power Connector Hood Top Entry Han-Eco Range
